Idec LB1L-A1T64G

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 24.498
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1L-A1T64G.

IHS

Datasheet67 pages2 years ago
Datasheet66 pages7 years ago

Newark

Master Electronics

Electro Sonic

Lectro Components

Inventory History

3 month trend:
+2.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec LB1L-A1T64G provided by its distributors.

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
IDEC Corporation LB1L-A1T64G Pushbutton switch, Rnd, 24V LED, 16mm mnt, Std bzl, DPDT, Sldr tabs, Grn
Pb Switch, Dpdt, 24Vac/Dc, Solder, Green; Product Range:Lb Series; Contact Configuration:Dpdt; Switch Operation:Maintained; Contact Current Max:-; Contact Voltage Ac Nom:24V; Illumination Colour:Green; Contact Voltage Dc Nom:24V; Rohs Compliant: Yes |Idec LB1L-A1T64G
Series = LB / Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1L-A1T64-G