Idec KIT-PENTRA-12-HG3G-8HP

Plc Oi Touchscreen Starter Kit, 8.4IN HG3G 65K Color Tft, 12 I/o Ethernet
$ 1,739.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KIT-PENTRA-12-HG3G-8HP.

Switches Unlimited

Datasheet5 pages11 years ago

Newark

Descriptions

Descriptions of Idec KIT-PENTRA-12-HG3G-8HP provided by its distributors.

PLC OI TOUCHSCREEN STARTER KIT, 8.4IN HG3G 65K COLOR TFT, 12 I/O ETHERNET
PLC Controllers PLC OI Kit 12I/O Pentra HG3G
Starter Kit, Touchscreen/Plc, Tft Lcd; No. Of Inputs:12Inputs; Current Rating:-; No. Of Outputs:12Outputs; Kit Contents:8.4" Lcd Screens, Interface Module, Plc, Power Supply, Cables And Software; Supply Voltage Max:-; Product Range:-Rohs Compliant: Yes |Idec KIT-PENTRA-12-HG3G-8HP

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS