Idec KIT-FC6A-40-RA

IDEC Corporation KIT-FC6A-40-RA FC6A 40IO Starter Kit 100-240VAC Relay Out, Software, prog cable
$ 902.502
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KIT-FC6A-40-RA.

JRH Electronics

Datasheet7 pages10 years ago

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Idec KIT-FC6A-40-RA provided by its distributors.

IDEC Corporation KIT-FC6A-40-RA FC6A 40IO Starter Kit 100-240VAC Relay Out, Software, prog cable
CPU Module Starter Kit FC6A ON and OFF=High Speed Port 5 ms Middle Speed Port 30 ms Normal Speed Port 300 ms
Microsmart Starter Kit, 40 I/O; No. Of Inputs:24Inputs; Current Rating:-; No. Of Outputs:16Outputs; Kit Contents:Fc6A-C40R1Ae Cpu Module, Software & Usb Cable; Supply Voltage Max:240Vac; Product Range:- Rohs Compliant: Yes |Idec KIT-FC6A-40-RA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS