Idec HW4S-3TF20

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 21.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4S-3TF20.

IHS

Datasheet62 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-65.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
C&K ComponentsH20307RR05Q
Switch Rotary DP3T 3 Flatted Shaft Quick Connect 12A 250VAC 125VDC
C&K ComponentsA11514RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11505RNZQE
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Idec HW4S-3TF20 provided by its distributors.

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SWITCH, SELECTOR, DPST-2NO, 10A, 600V; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:HW Series; Illumination:Non Illum
Rotary Switches Selector Switch 22mm 3 positions Maintained Knob Type 2NO contact Finger Safe Screw Terminal Terminal
Switch Selector; 22mm; 3 Position; 2-NO
Selector Switch, 3-Pos Maint, 2NO,
SWITCH SELECT 3POS DPST 10A 110V
IDEC HW Mtl Bzl SS 3pos Maint 2NO
DPST 220V 440V , 29.4mm*89.5mm
HW Series FG Control Unit-Oth2
Switch, Selector, Dpst-2No, 10A, 600V; Rango De Producto:Serie Hw; Ángulo De Tiro:45°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V |Idec HW4S-3TF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW4S3TF20