Idec HW4B-V4R

Switch Access Round Head Pushlock Turn Reset Operator Emergency Stop Push Button Switch
$ 21.903
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4B-V4R.

Electro Sonic

Datasheet62 pages13 years ago

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-73.96%

Descriptions

Descriptions of Idec HW4B-V4R provided by its distributors.

Switch Access Round Head Pushlock Turn Reset Operator Emergency Stop Push Button Switch
Emergency Stop Switches / E-Stop Switches Emergency-Stop 22mm PushLock-TurnReset Red Mushroom 40mm
Push-Lock Turn Reset Button Operator 22.5 mm Red
HW4B-V4R HW Mtl Bzl Oper E-Stop 40mm Psh/Trnl;
IDEC 22mm Non-Illuminated E-Stop Operator; Red Mushroom - 40mm; Standard - Metal; w/out Contacts; Turn-to-Reset
E-STOP OPERATOR, HW MTL, 40MM, PUSHLOCK TURN RESET
PLTR OPERATOR, MUSH, CHROME BEZEL
Actuator, E-Stop Switch; For Use With:Idec Hw Series Dia. 22Mm Non-Illuminated E-Stop Pushbutton Switches; Ip/Nema Rating:-; Product Range:Hw Series Rohs Compliant: Yes |Idec HW4B-V4R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS