Idec HW4B-M0

Switch, Hw Operator Assy Rnd Flsh Mom; Metal Bezel | Idec Corporation HW4B-M0
$ 3.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4B-M0.

Farnell

Datasheet62 pages9 years ago

JRH Electronics

Sager Electronics

Lectro Components

Inventory History

3 month trend:
-54.60%

Descriptions

Descriptions of Idec HW4B-M0 provided by its distributors.

SWITCH, HW OPERATOR ASSY RND FLSH MOM; METAL BEZEL | IDEC Corporation HW4B-M0
Industrial Panel Mount Indicators / Switch Indicators Operator
IDEC HW Replacement parts/operator; round flush/extended; momentary; metal
Pushbutton Operator, Mom, Rnd, Chrm,
CONFIG SW BODY PUSHBUT NON-ILLUM
Operator, Round Flush/Extended, 22Mm Sw; For Use With:Non-Illuminated Round/Mushroom Head Pushbuttons; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series Rohs Compliant: Yes |Idec HW4B-M0

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS