Idec HW1P-2FH2D-G

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
$ 34.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-2FH2D-G.

IHS

Datasheet62 pages8 years ago

Master Electronics

Sager Electronics

Lectro Components

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2011SS1W03/U
SPDT 6A 125VAC 0.335 Bushing Pushbutton Switch"
PANEL MOUNT INDICATOR PILOT LIGHT LED 22MM AMBER 120VAC OIL-TIGHT
PANEL MOUNT INDICATOR PILOT LIGHT SWITCH RED LED 22MM 120VAC TW SERIES
PANEL MOUNT INDICATOR PILOT LIGHT SWITCH GREEN LED 22MM 120VAC TW SERIES
PANEL MOUNT INDICATOR LED PILOT 22MM GREEN 110VAC SCREW 100000 HRS 2PLB SERIES
Altech 2PLB5LB-110 LED Metal Pilot Light, With Bulb, Amber, 110V AC, 22mm

Descriptions

Descriptions of Idec HW1P-2FH2D-G provided by its distributors.

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green
Pilot Light, Grn, 120VAC XFMR, LED,
HW Series FG Control Unit-Oth2
Panel Mount Indicator, Led, 22Mm, Green, 120V; Led Color:Green; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:10Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Body Material:Plastic Rohs Compliant: Yes |Idec HW1P-2FH2D-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS