Idec HW1E-LV4F11QD-R-24V

Emergency Stop Switch, DPST, 10A, 24VDC, Screw Terminal, Panel Mount
$ 50.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1E-LV4F11QD-R-24V.

IHS

Datasheet62 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-16
LTD Date2023-02-16

Related Parts

Emergency Stop Switch, DPST, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLW29911D-R-120V
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec HW1E-LV4F11QD-R-24V provided by its distributors.

Emergency Stop Switch, DPST, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
SWITCH, 1 NO/1 NC, 24 VAC/VDC, 40 MM, LED, CUL LISTED, TUV APPROVED, CE MARKED
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 22mm PushLock-TurnRest 40mm Mushroom Red 1NO-1NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC Contacts:DPST-1NO/1NC Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Illumination Color:Red Actuator Style:Round Switch Terminals:Screw
SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC;; SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC; Contact Configuration: DPST-1NO, SPST-NC; Switch Operation: Pushlock Turn Reset; Switch Terminals: Screw; Contact Current Max: 10A; Contact V
Switch, Emergency Stop, 1No/1Nc, 600Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Ip:Ip65 |Idec HW1E-LV4F11QD-R-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS