SAFETY SW, 3PST-NC, DPST-NO, 2.5A, 250V; Product Range:HS6E Series; Contact Configuration:3PST-NC, DPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:2.5A; IP Rating:IP67; Contact Voltage DC RoHS Compliant: Yes
Switch Type = Interlock Switch / Contact Configuration = 2NC / Contact Configuration = 1NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Lock Type = Solenoid Lock / Number of Head Directions = 4 / Termination Type = 22 AWG Cable / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 100000 Cycles / Protection Rating = IP67 / Series = HS6E Series / Width mm = 75 / Height mm = 75 / Depth mm = 15