Idec HS6E-N44B05-G

Snap Acting/Limit Switch
$ 253.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6E-N44B05-G.

IHS

Datasheet18 pages0 years ago

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HS6E-N44B05-G provided by its distributors.

Snap Acting/Limit Switch
Interlock Switches Safety Switch Spring Lock
Safety Interlock Switch, Subminiture (Sp
RS APAC
Idec Corp Safety Switch Spring Lock
INTERLOCK SWITCH SAFETY SPR LOCK
SAFETY INTERLOCK SW SUBMINITUR
SAFETY SW, 3PST-NC, DPST-NO, 2.5A, 250V; Product Range:HS6E Series; Contact Configuration:3PST-NC, DPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:2.5A; IP Rating:IP67; Contact Voltage DC RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS