Idec HS6E-M7Y4B05-G

Snap Acting/Limit Switch
$ 240.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6E-M7Y4B05-G.

IHS

Datasheet18 pages0 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-33.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec HS6E-M7Y4B05-G provided by its distributors.

Snap Acting/Limit Switch
Interlock Switches Safety Switch Solenoid Lock
Idec Corp Safety Switch Solenoid Lock
INTERLOCK SWITCH SAFETY SOL LOCK
Idec HS6E-M7Y4B05-G インターロック安全スイッチ
SAFETY INTERLOCK SW SUBMINITUR
SAFETY SW, 5PST-NC, 2.5A, 250VAC, SCREW; Product Range:HS6E Series; Contact Configuration:5PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:2.5A; IP Rating:IP67; Contact Voltage DC Max:250V; ContactRoHS Compliant: Yes
Switch Type = Interlock Switch / Contact Configuration = 4NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Lock Type = Solenoid Lock / Number of Head Directions = 4 / Termination Type = 22 AWG Cable / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 100000 Cycles / Protection Rating = IP67 / Series = HS6E Series / Width mm = 75 / Height mm = 75 / Depth mm = 15

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS