Idec HS6E-L7Y4B03-G

Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
$ 226.031
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6E-L7Y4B03-G.

IHS

Datasheet18 pages0 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+49.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsET01MD1CQE
Toggle Switch, Spdt, 3A, 28Vdc, Solder Terminal, Toggle Actuator, Through Hole-Straight
HoneywellWW1A24A-D8
Snap Acting/Limit Switch, Spst, Momentary, 5Mm, Quick Connect Terminal, Plunger Lever Actuator,
C&K ComponentsET01J6V3GE2
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC 0.4VA Tray
SWITCH PUSHBUTTON SPDT 3A 12V
SWITCH, KEY OPERATED, DPDT, 5A, 125V Contacts:DPDT Switch Operation:ON Angle of Throw:45
Carling Technologies112-PAM
Pushbutton Switch, SPDT, On-(on), Alternate, 3A, 125VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of Idec HS6E-L7Y4B03-G provided by its distributors.

Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
SOLENOID LOCKING INTERLOCK SWITCH, KEY/TONGUE, 1NC 1NO, 2.5A, HS6E SERIES
INTERLOCK SWITCH, DPST-NC, 2A/125VAC;
Interlock Switches Safety Switch Solenoid Lock
Subminiature Safety Interlock w/Solenoid 125V AC 30V DC 2A
1000000Cycles 125V 100000Cycles , 75mm*75mm
SWITCH, SAFETY INTERLOCK, 2NC, 2A Contact Voltage AC Max:125V Contact Voltage DC Max:30V Contact Current AC Max:2A Contact Current DC Max:2A Switch Terminals:Cable Series:HS6E
Switch, Safety Interlock, 2Nc, 2A; Contacto, Configuración:Spst-Nc, Spst-Nc; Contacto, Intensidad Ac Max:2A; Contacto, Tensión Ac Max:125V; Contacto, Intensidad Dc Max:2A; Contacto, Tensión Dc Max:30V; Rango De Producto:Serie Hs6E |Idec HS6E-L7Y4B03-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS