Safety Interlock Switch, Spst/Dpst, 250V; Product Range:Hs5D Series; Contact Configuration:Spst-No, Dpst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:10A; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Idec HS5D-12ZRNM
Switch Type = Interlock Switch / Contact Configuration = 1NO + 2NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 1 Million Cycles / Protection Rating = IP67 / Series = HS5D Series / Width mm = 30 / Height mm = 91 / Depth mm = 30