Idec HS5D-12RNP

Snap Acting/Limit Switch
$ 64.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5D-12RNP.

IHS

Datasheet7 pages7 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-8.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec HS5D-12RNP provided by its distributors.

Snap Acting/Limit Switch
IDEC HS5D-12RNP Safety Button 250V IP67 Spring Lock 1pc
Interlock Switch, 1NO/2NC, G1/2in.
Interlock Switches SafetySwitch Std Head 1NO-2NC
SAFETY SW, DPST-NC, SPST-NO, 10A, 250VAC; Product Range:HS5D Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:10A; IP Rating:IP67; Contact Voltage DC RoHS Compliant: Yes
Switch Type = Interlock Switch / Contact Configuration = 1NO + 2NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 1 Million Cycles / Protection Rating = IP67 / Series = HS5D Series / Width mm = 30 / Height mm = 91 / Depth mm = 30

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS5D12RNP