SAFETY SW, 3PST-NC, 10A, 250VAC, SCREW; Product Range:HS5D Series; Contact Configuration:3PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:10A; IP Rating:IP67; Contact Voltage DC Max:250V; Contact RoHS Compliant: Yes