Idec GT5Y-4SN3D24

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 24VDC Blade Plug-In
$ 39.063
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT5Y-4SN3D24.

Master Electronics

Datasheet11 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.19%

Supply Chain

Introduction Date2021-11-22

Related Parts

NKK SwitchesMB2181SS1W01-CA
Pushbutton Switch, 4PDT, On-(on), Momentary, 12 PCB Hole Cnt, Solder Terminal, Panel Mount
NKK SwitchesMB2185SS1W01-CA
Pushbutton Switch, 4PDT, On-on, Alternate, 12 PCB Hole Cnt, Solder Terminal, Panel Mount
NKK SwitchesMB2181SS1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, 4PDT, 6A, 125V
SQUARE PUSHBUTTON DPDT SWITCH
HoneywellAML21KBA2DC
Pushbutton Switch, 4PDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Socket

Descriptions

Descriptions of Idec GT5Y-4SN3D24 provided by its distributors.

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 24VDC Blade Plug-In
Timing Relay On Delay 4PDT 3A 24V DC
RELAY, TIMER, 3 A, 24 VDC, 0.1 SEC. (AFTER TIME UP), 1 SEC. (BEFORE TIME UP)
Electromechanical Delay Relay 4PDT 3A 24VDC Plug-In
Electromechanical General Purpose Timer; Supply Voltage Range:24VAC / 24VDC; Time Range:0.1 sec. to 30 min.; Power Consumption:900mW; Reset Time:100ms; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Electromechanical General Purpose Timer; Rango De Producto:Serie Gt5Y; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:4; Tiempo Mín.:3S; Tiempo Máx.:30Min; Salida Del Temporizador:4 Relés De Conmutación |Idec GT5Y-4SN3D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT5Y-4SN-3D24
  • GT5Y4SN3D24