Idec GT5Y-4SN3A100

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 120VAC Blade Plug-In
$ 39.365
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT5Y-4SN3A100.

Farnell

Datasheet11 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+17.47%

Supply Chain

Introduction Date2021-11-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Electromechanical Relay 4PDT 3A 24VDC 650Ohm Socket
RELAY GEN PURPOSE 4PDT 3A 220V / General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
Relay; 3 A; 125 VDC; 24 VDC; General Purpose Power; PCB; 4PDT; Fine Silver
C&K ComponentsA40203RNZQK
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA421122A1NZRQ
Switch Key Lock 4PDT 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
C&K ComponentsA40203RNZQ
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Idec GT5Y-4SN3A100 provided by its distributors.

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 120VAC Blade Plug-In
TIME DELAY RELAY, 4PDT, 3 A, ON-DELAY, 100 TO 120 VAC, GT5Y SERIES
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
Timing Relay On Delay 4PDT 3A 100-120V AC
RELAY TIME DELAY 30MIN 3A 220V
Electromechanical General Purpose Timer Time Range:0.1 sec. to 30 min. Time Range Min:3s Supply Voltage Min:100VAC Peak Reflow Compatible (260 C):No Type:On-Delay Supply Voltage Max:120VAC Time Range Max:30min
ELECTROMECHANICAL GENERAL PURPOSE TIMER; Product Range: GT5Y Series; Timer Functions: On-Delay; No. of Timing Ranges: 4Ranges; Time Min: 3s; Time Max: 30min; Timer Output: 4 Changeover Relays; Supply Voltage Max: 120VAC; Reset Time: 100ms
Electromechanical General Purpose Timer; Rango De Producto:Serie Gt5Y; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:4; Tiempo Mín.:3S; Tiempo Máx.:30Min; Salida Del Temporizador:4 Relés De Conmutación |Idec GT5Y-4SN3A100

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT5Y-4SN-3A100
  • GT5Y4SN3A100