Idec FC6A-C40P1DEJ

CPU Module FC6A ON and OFF=High Speed Port 5 ms Middle Speed Port 300 ms
$ 834.922
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-C40P1DEJ.

RS (Formerly Allied Electronics)

Datasheet7 pages10 years ago

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec FC6A-C40P1DEJ provided by its distributors.

CPU Module FC6A ON and OFF=High Speed Port 5 ms Middle Speed Port 300 ms
IDEC Corporation FC6A-C40P1DEJ Controller, Logic, FC6A SERIES MicroSmart, 12 DC, 40IO, Source, CAN J1939
PLC Controllers 40IO J1939 CPU 12VDC Source
Cpu Module, 40 I/O, 12Vdc; No. Of Analog Inputs:24; No. Of Analog Outputs:16; No. Of Digital Inputs:24; No. Of Digital Outputs:16; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C40P1DEJ

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS