Idec FB1W-HW1B-V402R

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount
$ 60.736
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB1W-HW1B-V402R.

Electro Sonic

Datasheet62 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.38%

Descriptions

Descriptions of Idec FB1W-HW1B-V402R provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount
SWITCH AND ENCLOSURE, 40MM HEAD, PUSHLOCK TURN RESET, PLASTIC, 2 NC, FB SERIES
SWITCH, EMERGENCY STOP, 2NC, 600VAC Contacts:DPST-NC Switch Operation:Pushlock Turn Reset Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Mushroom Switch Terminals:Screw
Switch, Emergency Stop, 2Nc, 600Vac; Contacto, Configuración:Dpst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Ip:Ip65 |Idec FB1W-HW1B-V402R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS