ROTARY SWITCH, 3 POS, 10A, 240VAC; No. of Switch Positions: 3 Position; No. of Poles: 2 Pole; Angle of Throw: 45°; Contact Current AC Max: 10A; Contact Voltage AC Max: 240V; Product Range: CW Series; Illumination: Non Illuminated; Contact Current DC Max: 8A; Contact Voltage DC Max: 24V; SVHC: No SVHC (15-Jan-2019)