Idec CW1S-2E10

Selector Switch, 1NO, 2POS, 10A 120VAC, 22MM Mnt, Black Select Blade/bezel
$ 20.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1S-2E10.

Master Electronics

Datasheet24 pages12 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-25.46%

Related Parts

Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
E-SwitchPV1S640NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),DOMED ACTUATOR, 2A, 36VDC, SCREW, PV1 SERIES
E-SwitchPV2S640SS
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Altech2AF4
Push Button Switch Operator 22mm Red Flush Non-Illuminated
Altech 3PLBR4L-230 Unibody LED Indicator Plastic Pilot Lights, Red, 230V AC
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

Descriptions

Descriptions of Idec CW1S-2E10 provided by its distributors.

SELECTOR SWITCH, 1NO, 2POS, 10A 120VAC, 22MM MNT, BLACK SELECT BLADE/BEZEL
SWITCH, SELECTOR, SPST-NO, 10A, 240V, SCREW
Switch Selector; Black; 2 Position; 1-NO
Selector Switch, 2-Pos Maint, 1NO,
Control Switches SelectorSW 22MM 2position
SWITCH, SELECTOR, SPST-NO, 10A, 240V, SCREW; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Product Range:CW Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1S2E10