Idec CW1S-21LE11

Control Switches SelectorSW 22MM 2position
$ 30.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1S-21LE11.

Newark

Datasheet24 pages12 years ago

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec CW1S-21LE11 provided by its distributors.

Control Switches SelectorSW 22MM 2position
SWITCH SELECTOR 2POS
Idec CW1S-21LE11 转换开关
SW, CW-22MM, 2POS, LEVER
Idec , CW , 2
Rotary Switch, 2 Pos, 10A, 240Vac; No. Of Switch Positions:2 Position; No. Of Poles:-; Angle Of Throw:90°; Contact Current Ac Max:10A; Contact Voltage Ac Max:240V; Product Range:Cw Series; Illumination:Non Illuminated; Contact Rohs Compliant: Yes |Idec CW1S-21LE11

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1S21LE11