Idec AYD302NUR

Push-Pull Pushbutton, Red, 40mm Mush Non-Ill, 30mm Mounting, 2NC Contact Blocks
$ 53.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AYD302NUR.

Master Electronics

Datasheet30 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
-15.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec AYD302NUR provided by its distributors.

Push-Pull Pushbutton, Red, 40mm Mush Non-Ill, 30mm Mounting, 2NC Contact Blocks
IDEC Corporation AYD302NUR 30mm TWND Series Dcast Zinc Pushbutton Mushroom Push-Pull Red
Active ROHS3Compliant Pushbutton Switch
Emergency Stop Switches / E-Stop Switches 30mm Estop Push-Pull 2NC Red
Full Size NEMA Push Button Switch
E-Stop Pb Sw, Dpst-Nc, 10A, 110V, Screw; Contact Configuration:Dpst-Nc; Switch Operation:Push-Pull; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:110V; Contact Voltage Dc Nom:24V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec AYD302NUR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS