Idec AVW301-R

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
$ 39.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVW301-R.

IHS

Datasheet43 pages8 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pushbutton Switch, SPST, (on)-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec AVW301-R provided by its distributors.

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
SWITCH, PUSHBTN, E-STOP,3A 250VAC,1NC,29MM PUSHLOCK TWIST RESET,22MM MNT, UL CSA
SWITCH, EMERGENCY STOP, 1NC, 600VAC;Contacts:SPST; Switch Operation:Pushlock Turn Reset; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Mushroom; Switch Terminals:Screw ;
Switch, Emergency Stop, 1Nc, 600Vac; Contacto, Configuración:Spst; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Ip:Ip65; Clasificación Nema:13 |Idec AVW301-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVW301R