Idec AVLW49911D-R-24V

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
$ 50.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVLW49911D-R-24V.

IHS

Datasheet43 pages8 years ago

Master Electronics

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Emergency Stop Switch, DPST, 10A, 24VDC, Screw Terminal, Panel Mount
Emergency Stop Switch, DPST, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec AVLW49911D-R-24V provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
E-STOP SW, SPST-NO/SPST-NC, 10A, 24VAC; Available until stocks are exhausted
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 22mm PushLock-TurnRest 40mm Mushroom Red 1NO-1NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 1NO/1NC, 24VAC;Contacts:DPST-1NO/1NC; Switch Operation:Pushlock Turn Reset; Contact Voltage AC Nom:24V; Contact Voltage DC Nom:24V; Actuator Style:Mushroom; Actuator Diameter:40mm; IP Rating:65 ;
Switch, Emergency Stop, 1No/1Nc, 24Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:24V; Contacto, Tensión Ac Nom:24V; Contacto, Intensidad Max:10A; Ip:Ip65 |Idec AVLW49911D-R-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVLW49911-D-R-24V