Idec AVLW49911D-R-120V

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
$ 54.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVLW49911D-R-120V.

IHS

Datasheet43 pages8 years ago

Master Electronics

Sager Electronics

Switches Unlimited

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of Idec AVLW49911D-R-120V provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 22mm PushLock-TurnRest 40mm Mushroom Red 1NO-1NC Full Voltage 120V AC LED
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM;Contacts:SPST-1NO/1NC; Switch Operation:Pushlock Turn Reset; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Illumination Color:Red; Actuator Style:Mushroom Head;
Switch, Industrial Pushbutton, 40Mm; Switch Operation:Pushlock Turn Reset; Illumination Color:Red; Product Range:Tw Series; Pushbutton Actuator Style:Mushroom; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Screw Rohs Compliant: Yes |Idec AVLW49911D-R-120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS