Idec ASD32L02NU

30MM Twnd Series Dcast Zinc Selector Switch Lever Operator 45DEG-3 Position
$ 42.09
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASD32L02NU.

Sager Electronics

Datasheet30 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec ASD32L02NU provided by its distributors.

30MM TWND SERIES DCAST ZINC SELECTOR SWITCH LEVER OPERATOR 45DEG-3 POSITION
Idec Corp 30Mm Sel 3Pos Lvr Spr-Lft 2Nc
IC SRAM 1MBIT PARALLEL 32TSOP II
ROTARY SWITCH, 2P, 3POS, 10A, 110V; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45¡ã; Contact Current AC Max:10A; Contact Voltage AC Max:110V; Product Range:TWND Series; Ill 60AC0485

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS