Idec ALFD2QH211DNUG

30MM Twnd Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Green
$ 65.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALFD2QH211DNUG.

Master Electronics

Datasheet30 pages8 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Idec ALFD2QH211DNUG provided by its distributors.

30MM TWND SERIES DCAST ZINC ILLUM PUSHBUTTON EXT FULL SHRD MOM GREEN
Pushbutton, Mom, Grn, Ext, 120V Direct, 30mm Mounting, LED, 1NO & 1NC Contact Block, Full Shroud
Active ROHS3Compliant Pushbutton Switch
Illum Pb Sw, Spst-No/Nc, Grn, 10A, 110V; Product Range:Twnd Series; Panel Cutout Diameter:30.5Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Greenrohs Compliant: Yes |Idec ALFD2QH211DNUG
Pushbutton Switches 30mm PB FS Mom 120V 1NO1NC Grn
Pushbutton, Mom, Grn, Ext, 120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS