Idec ALD22211DNUR

Pushbutton, Mom, Red, Ext, 24V Direct, 30mm Mounting, LED, Includes 1NO & 1NC Contact Blocks
$ 56.073
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALD22211DNUR.

Master Electronics

Datasheet30 pages8 years ago

Inventory History

3 month trend:
-11.43%

Descriptions

Descriptions of Idec ALD22211DNUR provided by its distributors.

Pushbutton, Mom, Red, Ext, 24V Direct, 30mm Mounting, LED, Includes 1NO & 1NC Contact Blocks
IDEC Corporation ALD22211DNUR 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Red
Illum Pb Sw, Spst-No/Nc, Red, 10A, 110V; Product Range:Twnd Series; Panel Cutout Diameter:30.5Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ALD22211DNUR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS