Idec AL6Q-P4P-G

Panel Mount Indicator, Green Led, 16MM, 24V, Quick Connect Terminal, A6 Series
$ 11.273
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6Q-P4P-G.

Farnell

Datasheet13 pages20 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-10.67%

Related Parts

LED Panel Mount Indicator Uni-Color Green 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 24VDC SOLDER W/RESISTOR & DIODE
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 24VDC SOLDER W/RESISTOR & DIODE
C&K ComponentsF2UEEAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEETBAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF4UEEAU
Pushbutton Switch, 4PDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Idec AL6Q-P4P-G provided by its distributors.

PANEL MOUNT INDICATOR, GREEN LED, 16MM, 24V, QUICK CONNECT TERMINAL, A6 SERIES
Pushbutton Switches Pilot Light 16mm Green Square Full Voltage 24VAC/DC LED Solder Tab / Quick Connect Terminal
LAMP; For Use With:Idec A6 Series Miniat; LAMP; For Use With:Idec A6 Series Miniature Switches and Pilot Devices
Pilot Light, Grn, 24V Direct, LED,
Green LED Indicating Light 16.0 mm
Idec Corp 16Mm Pilot Light Green
Lamp; Led Color:-; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip40; Product Range:A6 Series; For Use With:Idec A6 Series Miniature Switches And Pilot Devices Rohs Compliant: Yes |Idec AL6Q-P4P-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS