Idec AL6M-P4P-G

IDEC Corporation AL6M-P4P-G PILOT Light 16mm ROUND 24V LED Green IP65
$ 11.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-P4P-G.

element14 APAC

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+321%

Related Parts

C&K ComponentsF2UEEAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
LED Panel Mount Indicator Uni-Color Green 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 24VDC SOLDER W/RESISTOR & DIODE
IDEC Corporation AP8M122-R Indicator Pilot Light Red LED 8 mm Round 24 VDC Quick Connect
C&K ComponentsF2UEETBAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF4UEEAU
Pushbutton Switch, 4PDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Idec AL6M-P4P-G provided by its distributors.

IDEC Corporation AL6M-P4P-G PILOT Light 16mm ROUND 24V LED Green IP65
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Green Round Full Voltage 24VAC/DC LED Solder Tab / Quick Connect Terminal
Panel Mount Indicator, Led, 16Mm, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:16Mm; Forward Current If:9Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec AL6M-P4P-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS