Idec AL6M-M24-G

Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
$ 18.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-M24-G.

IHS

Datasheet14 pages9 years ago
Datasheet14 pages18 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver
Pushbutton Switch, SPDT, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
Switch Pushbutton; Illuminated; 1-NO 1-NC; 24V AC/DC; Green
PUSHBUTTON SWITCH, SPDT, ON-(ON), 500 MA, 25V DC, SOLDER, ULP SERIES
NKK SwitchesUB15KKW015F-FF
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES

Descriptions

Descriptions of Idec AL6M-M24-G provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 24MM; Switch Operation: Off-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 250V; Contact Current Max: 3A; Switch Terminals: Quick Connect; Product Range: A6 Series
Pushbutton Switches 16mm Pushbutton Illu minated
SPDT 1000000Cycles 250V 250V 100000Cycles
Idec Corp 16Mm Pushbutton Illuminated
Pushbutton, Mom, Grn, Ext, 24V Direc
Switch, Industrial Pushbutton, 24Mm; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Green; Contact Current Ac Max:1Arohs Compliant: Yes |Idec AL6M-M24-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6M-M24G