Idec AL6H-LK2-Y

Pushbutton, Cap, Illuminated, Rectangular, 16MM, Yellow, OILTIGHT(IP65)
$ 3.469
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-LK2-Y.

Electro Sonic

Datasheet14 pages5 years ago
Datasheet14 pages18 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec AL6H-LK2-Y provided by its distributors.

PUSHBUTTON, CAP, ILLUMINATED, RECTANGULAR, 16MM, YELLOW, OILTIGHT(IP65)
LENS, RECTANGULAR, YELLOW;For Use With:AL6 Series Miniature Pushbutton Switches; Lens Color:Yellow; Lens Width:24mm; Lens Height:18mm; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Mounting Type:Panel Mount ;
LENS, RECTANGULAR, YELLOW; Lens Shape:Rectangular; Switch Lens Colour:Yellow; Product Range:A6 Series; Colour:Yellow; Features:Non-Illuminated; For Use With:Idec A6 and L6 Series Miniature Pushbutton Switches; Lens Height:18mm RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6H-LK2Y