Ideal Industries 30-1042

Push-In Wire Connector, 12 AWG Max, 2 Port, Orange, Polycarbonate Insulation, 600 V, 100 PK
$ 15.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-1042.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Inventory History

3 month trend:
-64.31%

Related Parts

TE Connectivity328307
328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
TE Connectivity328308
Conn Terminals Splice Terminal 14-16AWG Copper Blue 11.3mm Tin Loose
Conn Housing RCP 2 POS 7.62mmCrimp STCable Mount MX150L™ Bag
TE Connectivity1411594-1
Connector Headers and PCB Receptacles 18-20 AWG 19.4mm*5.7mm
TE Connectivity282431-1
Contact SKT Crimp ST Cable Mount 13-15AWG Automotive
TE Connectivity2-1411550-1
Contact SKT Crimp ST Cable Mount 20-28AWG Reel Automotive

Descriptions

Descriptions of Ideal Industries 30-1042 provided by its distributors.

Push-In Wire Connector, 12 AWG Max, 2 Port, Orange, Polycarbonate Insulation, 600 V, 100 PK
SpliceLine In-Line Wire Conn, 42 Orange, 100/Box, price is for 10 units-Note:Price is for 10 Units
Wire Push-In 2 Port In-Line Polycarbonate
SPLICELINE IN-LINE PUSH-IN, 100PACK;
TERMINAL BLOCK, PLUGGABLE, 1POS, 12AWG; Pitch Spacing:-; No. of Positions:1Positions; Conductor Area CSA:-; Wire Connection Method:Push In Lock; Rated Current:32A; Rated Voltage:600V; Product Range:SpliceLine Series RoHS Compliant: Yes

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 301042