IBM IBM25PPC750GXECR5H42T

MPU PowerPC750 RISC 32-Bit 933MHz 1.8V/2.5V/3.3V 292-Pin CBGA Tray
$ 115.875
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for IBM IBM25PPC750GXECR5H42T.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 115.875
$ 114.8
$ 114.8
Stock
30,886
28,000
28,000
Authorized Distributors
3
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
-
-
-
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.55 V
1.55 V
1.55 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-03-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-15
LTD Date2014-12-15

Descriptions

Descriptions of IBM IBM25PPC750GXECR5H42T provided by its distributors.

MPU PowerPC750 RISC 32-Bit 933MHz 1.8V/2.5V/3.3V 292-Pin CBGA Tray
RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292
32-BIT 933 MHz RISC PROCESSOR CBGA292
POWERPC 750GX RISC MPU
IC MPU 933MHZ 292CBGA

Manufacturer Aliases

IBM has several brands around the world that distributors may use as alternate names. IBM may also be known as the following names:

  • IBM MICROELECTRONICS
  • IBM Corporation
  • IBM CORP
  • IBM MICRO
  • International Business Machines
  • IBMSOFTWARE
  • NEW IBM
  • IBM POWER PRS
  • IBM/LENOVO