Descriptions of Honeywell V7-1V19E9-048 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 9.4mm, Quick Connect Terminal, Panel Mount
Switch, Miniature Basic, SPDT, 21 A @ 277 VAC, STRAIGHT LEVER Actuator, SIL CONT
Snap Action Switch - V7 Series, SPDT, Long Lever, 21A, Quick Connect
Switch Snap Action N.O./N.C. SPDT Straight Lever 21A 277VAC 1491.4VA 0.54N Screw Mount Quick Connect
Switch Limit; Miniature; Lever Head; SPDT; 20A
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 21 A at 277 Vac, Straight Lever Actuator, 0,54 N [1.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SW, STRAIGHT LEVER, SPDT, 21A 277V; MICRO SW, STRAIGHT LEVER, SPDT, 21A 277V; Microswitch Type:Miniature; Actuator Style:Hinge Lever; Switch Operation:On-Off; Operating Force Max:55gf; Contact Voltage AC Nom:277V; Contact Current Max:21A; Circuitry:SPDT; Series:V7