Honeywell SSCMANN150PGAA3

Piezoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Surface Mount
$ 35.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMANN150PGAA3.

IHS

Datasheet33 pages11 years ago

Honeywell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0psi to 150psi Absolute Medical 8-Pin SMD Module
Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR SURFACE MOUNT
PanasonicADP4933
Piezoresistive Sensor, 0Psi Min, 142.23Psi Max, Rectangular, Through Hole Mount
PanasonicADP5270
Ultra Small Highly Semiconductor Pressure Sensor (SMD)
PanasonicADP5271
Board Mount Pressure / Force Sensors 1000 kPa 5 mm Pressure Sensor SMD

Descriptions

Descriptions of Honeywell SSCMANN150PGAA3 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Surface Mount
Pressure Sensor 0psi to 150psi Gage 8-Pin SMT
Board Mount Pressure Sensors SMT,Single Ax Barbed Gage, 3.3V
1.03421MPa 3V 3.6V 1.72369MPa ¡À0.25% SMD , 10mm*13.75mm
SENSOR 150PSIG 0.19"" 2.97V 8SMT
TruStability™ SSC Series-Standard Accuracy, analog, SMT AN: single axial barbed port, gage, 0 psi to 150 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO