Honeywell RSCDRRM020NDSE3

Board Mount Pressure Sensor -20inH2O to 20inH2O Differential 8-Pin DIP Module
$ 95.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RSCDRRM020NDSE3.

IHS

Datasheet15 pages5 years ago

Honeywell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.02%

CAD Models

Download Honeywell RSCDRRM020NDSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2016-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module
Board Mount Pressure Sensor -0.0025bar to 0.0025bar Differential 8-Pin DIP Module

Descriptions

Descriptions of Honeywell RSCDRRM020NDSE3 provided by its distributors.

Board Mount Pressure Sensor -20inH2O to 20inH2O Differential 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V
PRESSURE SENSOR, DIFF, +/-2INCH-H2O; Pressure Type:Differential; Operating Pressure Min:-20Inch-H2O; Operating Pressure Max:20Inch-H2O; Supply Voltage Min:3VDC; Supply Voltage Max:3.6VDC; Sensor Case / Package:DIP; No. of Pins:8Pins RoHS Compliant: Yes
TruStability™ RSC Series-High Resolution & Accuracy, 24-bit SPI, DIP RR: dual radial barbed ports, same side, differential, ±20 inH2O, 3.3 Vdc The RSC Series is a piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM. Pressure data may be acquired at rates between 20 and 2000 samples per second over an SPI interface. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, designed and manufactured according to ISO 9001 standards, and is REACH and RoHS compliant.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO