Honeywell MLH05KPSL01A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 5000psi Sealed Gage Medical 3-Pin
$ 311.605
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH05KPSL01A.

IHS

Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUSTRIAL PRESSURE SENOR, 1/8-27NPT, 150 PSI, SEALED, ABSOLUTE, 5V, PX2 SERIES
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage 3-Pin
SENSOR, TRANSDUCER, 45DEG, 1/4 PORT, 250 PSI, 10-90% VS

Descriptions

Descriptions of Honeywell MLH05KPSL01A provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 5000psi Sealed Gage Medical 3-Pin
SEALED GAUGE PRESSURE SENSOR FOR FLUID, 5000PSI MAX PRESSURE, 24 V, IP65
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
PRESSURE TX, SEALED GAUGE, 5000PSI; Pressure Type:Sealed Gauge; Pressure Port Type:NPT; Operating Pressure Min:-; Operating Pressure Max:5000psi; Pressure Port Size:1/4"-18; Transducer Connection / Termination:Cable RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO