Honeywell GLEB01C

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Roller Plunger Actuator
$ 135.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLEB01C.

IHS

Datasheet26 pages7 years ago

Honeywell

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.41%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 2A 600VAC 400VDC 4.41N Linear Screw Mount
OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V

Descriptions

Descriptions of Honeywell GLEB01C provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Roller Plunger Actuator
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit
HONEYWELL GLEB01C Limit Switch, Top Roller Plunger, 300 V, 10 A, 250 V, 10 A
IP66 SNAP ACTION ROLLER PLUNGER, ROLLER PLUNGER, ZINC, NO/NC, 300V, GLE SERIES
Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER PLUNGER; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Plunger; Approval Bodies:UL, CSA; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:60mm; External Width:65mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:IEC947-5-1-3, EN50047; Thermal Current Rating:10A
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 16 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLE

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLEB-01C