Honeywell GKBA1L7

Snap Acting/Limit Switch, DPST, Momentary, 2.8A, 24VDC, Screw Terminal, Panel Mount
$ 316.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKBA1L7.

IHS

Datasheet8 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Limit; Compact; Top Push Roller Head; 10A; SPDT 1NO-1NC
HoneywellYA-2RB-A64
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 3.66Mm, Screw Terminal, Stainless Steel
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw

Descriptions

Descriptions of Honeywell GKBA1L7 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 2.8A, 24VDC, Screw Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
GK SERIES DUAL ENTRY KEY OPERATED SAFETY INTERLOCK SWITCH,1NC/1NO SNAP-ACTION
Safety Switch, Spst-No/Nc, 10A, 600Vac; Product Range:Gk Series; Contact Configuration:Spst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:600V; Contact Current Ac Max:10A; Ip Rating:Ip67; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Honeywell GKBA1L7
HONEYWELL MICRO SWITCH GKBA1L7 Safety Interlock Switch, 1NO, 1NC, 10A@600. More details: Safety Interlock Switch, Front and Top Opening, 90 Degrees Key, Contact Form 1NO/1NC, Snap Action, Actuator Length 1.96 In., Connection Type 1/2 In. NPT Conduit, AC Contact Rating 10A @ 600V, Series GK, DC Contact Rating 1mA to 10A @ 250V, Height 4.79 In., Width 1.65 In., Depth 1.68 In., NEMA Rating 1, 4, 12, 13, IP Rating 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Conduit Size 1/2 In. NPT, Body Material Zinc Die-Cast, Head Material Zinc Die-Cast

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO