Honeywell FSG010WNPB

Force Sensor, Tension/Compression, 10N Rohs Compliant: Yes |Honeywell FSG010WNPB
$ 216.71

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FSG010WNPB.

Honeywell

Instruction Sheet4 pages12 years ago
Instruction Sheet4 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-14.72%

Descriptions

Descriptions of Honeywell FSG010WNPB provided by its distributors.

Force Sensor, Tension/Compression, 10N Rohs Compliant: Yes |Honeywell FSG010WNPB
Force Sensor Ratiometric-OUT 4-Pin SIP Blister Pack
Avnet Japan
SENSOR FORCE SENSING RES 0-10N
Force Sensors & Load Cells Force Products
FSG Series force sensor, uncompensated/unamplified, analog output, 0 N to 10 N force range, blister pack packaging The FSG Series Force Sensor provides precise, reliable force sensing performance in a compact commercial-grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. The low power, unamplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over the 5 N, 10 N, 15 N and 20 N force ranges. Force sensors operate on the principle that the resistance of silicon-implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change. The sensor package design incorporates patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in overforce capacities of up to three times the rated force. The stainless steel plunger provides excellent mechanical stability and is adaptable to a variety of applications. Various electric interconnects can accept prewired connectors, printed circuit board mounting, and surface mounting. The unique sensor design also provides a variety of mounting options that include mounting brackets.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO