Descriptions of Honeywell EXA-AR provided by its distributors.
LIMIT SWITCH, EXPLOSION PROOF, SIDE ROTARY, 1NC/1NO, SPDT, SNAP ACTION
Switch Limit; Explosion-Proof; Aluminum; 20A 480V AC 0.25A 250V DC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 8.9N Rotary Conduit
SWITCH SNAP ACTION SPDT 20A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 20A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:32ozf; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:20A; Contact Current DC Max:500mA; Switch Terminals:Screw; Circuitry:SPDT ;RoHS Compliant: Yes
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.
LIMIT SWITCH, EX-PROOF, 20A, CW; Series:EXA-AR; Actuator Type:Side Rotary; Max Operating Force:8.90N; Voltage, Contact AC Max:480V ac; Voltage, Contact DC Max:250V dc; Max Contact Current AC:20A; Max Contact Current DC:20A; Terminal Type:14 NPT Conduit; Case Material:Aluminium; Contact Configuration:1 N/C, 1 N/O SPDT Snap Action; External Depth:51.3mm; External Length / Height:65mm; Min Operating Force:3.34N; Temp, Op. Max:71°C; Temp, Op. Min:-40°C; Thermal Current Rating:20A; Travel, Differential:0.3mm; Travel, Over:25mm; Travel, Pre:5.56mm; Voltage, Contact AC:250V ac; Voltage, Contact AC Min:125V ac; Voltage, Contact DC Min:125V dc; Width, External:93mm