Descriptions of Honeywell EX-Q provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.76mm, Screw Terminal, Panel Mount
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
Switch, Limit, EXPLOSION PROOF, 15 AMPS, SPDT, OVERTRAVEL PLUNGER
Switch Limit; Explosion-Proof; Aluminum; 15A 480V AC 0.25A 250V DC
HONEYWELL MICRO SWITCH EX-Q Explosion Proof Limit Switch, Plunger, 1NC/1NO, 15A
HONEYWELL EX-Q Limit Switch, Top Plunger, 13.34 N, 480 V, 20 A, 250 V, 20 A
Electromechanical Switch Explosion Proof Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:3lbf; Circuitry:SPDT; Contact Current Max:15A; Leaded Process Compatible:No; Operating Force:3lbf; Over Travel:0.188"; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
LIMIT SWITCH, EX-PROOF, 15A; Series:EX-Q; Actuator Type:Top Plunger; Max Operating Force:13.34N; Voltage, Contact AC Max:480V ac; Voltage, Contact DC Max:250V dc; Max Contact Current AC:20A; Max Contact Current DC:20A; Terminal Type:14 NPT Conduit; Case Material:Aluminium; Contact Configuration:1 N/C, 1 N/O SPDT Snap Action; External Depth:51.3mm; External Length / Height:65mm; Temp, Op. Max:71°C; Temp, Op. Min:-40°C; Thermal Current Rating:15A; Travel, Differential:0.10mm; Travel, Over:4.78mm; Travel, Pre:1.98mm; Voltage, Contact AC:250V ac; Voltage, Contact AC Min:125V ac; Voltage, Contact DC Min:125V dc; Width, External:93mm
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Top Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.