Honeywell CPCL10DFC

Sensor; Pressure; Differential; Unamplified; 20MV Output; Pcb Termination
$ 38.68
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CPCL10DFC.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Factory Futures

Jameco

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellCPCL10GH
Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin
HoneywellCPC0.3GFH
Pressure Sensor -0.3psi to 0.3psi Gage 4-Pin
HoneywellXPCL10DFH
Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"

Descriptions

Descriptions of Honeywell CPCL10DFC provided by its distributors.

SENSOR; PRESSURE; DIFFERENTIAL; UNAMPLIFIED; 20MV OUTPUT; PCB TERMINATION
Pressure Sensor 0inH2O to 10inH2O Differential 4-Pin
Piezoresistive Sensor, Differential, -0.361Psi Min, 0.361Psi Max, Rectangular, Through Hole Mount
+/-10 IN H2O BARBED UNAMP DIFF
The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications. The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC...F accommodates pressure measurements in tube applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO