Honeywell AML21GBA2CD

Pushbutton Switch, 4PDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 143.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21GBA2CD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Enabling switch, four outputs, vertical mounting, with rubber seal
Pushbutton Switch, 4PDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
Pushbutton Switch, 4PDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML21GBA2CD provided by its distributors.

Pushbutton Switch, 4PDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; 4PDT
Pushbutton Switch; Switch Operation:On; Circuitry:4PDT; Actuator Style:Rectangular; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, 4PDT, 3A, 250V; Cont; SWITCH, PUSHBUTTON, 4PDT, 3A, 250V; Contact Configuration:4PDT; Switch Operation:On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 2 Incandescent Lamp, 4PDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO