Descriptions of Honeywell 8LS152 provided by its distributors.
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.8A 550VDC 1.39N Rotary Conduit Automotive
LIMIT SWITCH, WOBBLE COIL SPRING, 1NC/1NO, SNAP ACTION, COMPACT, NON PLUG-IN
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Spring Plunger Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Wobble Stick Nema 1, 3, 4, 6, 13
LIMIT SWITCH, COIL SPRING, 5OZF, SPDT; Actuator Type:Wobble Coil Spring; Max Operating Force:5ozf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
Limit Switch; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:5ozf; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:No; Mounting Type:Conduit; Operating Force:5ozf; Peak Reflow Compatible (260 C):No; Pre-Travel:1.125" ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Wobble - Coil Spring, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.