Honeywell 62AT22-3

Toggle Switch, SPDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
$ 527.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 62AT22-3.

IHS

Datasheet11 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-03-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell62AT22-3D
Switch Toggle N.O./N.C. DPDT Lock Toggle Solder 7A 115VAC 115VDC Panel Mount with Threads
C&K Components7205SPHZ3QE
Switch Toggle Mom OFF Mom DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7215TPZ3QE
Switch Toggle Mom ON Mom DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7203MPDZ3QE
Switch Toggle ON OFF ON DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Honeywell12TW2-1
Switch Toggle ON OFF ON DPDT Round Lever H58 5A 125VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 62AT22-3 provided by its distributors.

Toggle Switch, SPDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle ON OFF DPDT Lever Quick Conn 7A 28VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 7A/125V AC; Solder T2 Terminal; DPDT
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62AT223