Honeywell 590-59AD02-104

Industrial Temperature Sensors Thermistor Prob Assy Immersion +/-0.5
$ 79.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 590-59AD02-104.

Sager Electronics

Datasheet7 pages17 years ago

JRH Electronics

Agility

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell 590-59AD02-104 provided by its distributors.

Industrial Temperature Sensors Thermistor Prob Assy Immersion +/-0.5
Sensors, Thermal, Packaged Temperature Probes
TEMPERATURE SENSING - COMPENSATION NTC;
Thermistor NTC 100K Ohm 2-Pin Wire
500 Series immersion temperature probe, NTC, 100,000 Ohm, ±0,5 °C [0.9 °F] tolerance, 0 °C to 70 °C [32 °F to 158 °F] accuracy, stainless steel, bullet housing, flying leads (two), 28 gauge Teflon insulation, 305 mm [12 in] The 500 Series is broad portfolio of air/gas, liquid and surface temperature probes that use Honeywell's NTC (Negative Temperature Coefficient) thermistors. Thermistors can be very effective in sensing temperatures of gases, liquids or solids because of their enhanced sensitivity. These small, easy to install probe assemblies support and position the thermistor elements within the media to be monitored as well as protect the thermistors against damage in use or handling. The assemblies also help direct thermal or fluid flow evenly across the thermistors for accurate temperature sensing. The enhanced reliability, precision and stability of the 500 Series products allow the customer greater flexibility in temperature monitoring and control. The wide operating temperature range is -60 °C to 300 °C [-76 °F to 572 °F] provides application flexibility. The 500 Series is available in a wide variety of housing styles and materials, R-T (Resistance-Temperature) curves, mounting methods, mechanical interface, electrical interface and connector types to meet most applications. In addition to custom configurations, a variety of existing designs is available. Honeywell also offers RTD (Resistance Temperature Detector) technology that may be packaged into probe assemblies for similar applications that may require an RTD linear output instead of an NTC thermistor output.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO