Honeywell 3030HTB

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
$ 407.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3030HTB.

IHS

Datasheet8 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Honeywell3010HTB
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
HoneywellMA243HT
SENSOR, SEALED FRONT END, HIGH TEMPERATURE VERSION, 2 PIN CONNECTOR. 60 OUTPUT V
HoneywellMA240SAN
MAGNETIC SPEED SENSOR; Sensor Housing:Cylindrical; Output Voltage:60V; Sensor Te
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 2 Wires, Shielded
Proximity Sensor Inductive NO NPN 1cm 10V to 55VDC 2-Pin
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 2 Wires, Unshielded

Descriptions

Descriptions of Honeywell 3030HTB provided by its distributors.

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
VRS Magnetic Speed Sensor Automotive 2-Pin
Transportation & Industrial Speed Sensor
Speed & Position-Electro General Mkt Vrs |Honeywell 3030HTB
SENSOR VRS SINE WAVE CONNECTOR
Speed Sensors VRS H5Q 5/8-18X1.1 450F
High Temperature VRS sensors are designed for use in applications where the sensor is exposed to temperatures up to 260 ºC [450 ºF]. Sealed Front-End versions are available for applications where the sensor is exposed to fluids, lubricants or adverse environmental conditions. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, power output, high resolution and hazardous location applications, as well as low-cost molded OEM versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO